


TPS79925QDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-25741-2-ND - Tape & Reel (TR) 296-25741-1-ND - Cut Tape (CT) 296-25741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79925QDDCRQ1 |
Description | IC REG LINEAR 2.5V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79925QDDCRQ1 Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.18V @ 200mA | Supplier Device Package SOT-23-THIN |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 17,06000 Kč | 170,60 Kč |
| 25 | 15,40800 Kč | 385,20 Kč |
| 100 | 13,59990 Kč | 1 359,99 Kč |
| 250 | 12,73852 Kč | 3 184,63 Kč |
| 500 | 12,21840 Kč | 6 109,20 Kč |
| 1 000 | 11,93393 Kč | 11 933,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,26197 Kč | 33 785,91 Kč |
| 6 000 | 11,00333 Kč | 66 019,98 Kč |
| 9 000 | 10,87376 Kč | 97 863,84 Kč |
| 15 000 | 10,73024 Kč | 160 953,60 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |




