
IXTT10N100D2 | |
|---|---|
DigiKey Part Number | IXTT10N100D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTT10N100D2 |
Description | MOSFET N-CH 1000V 10A TO268 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 1000 V 10A (Tc) 695W (Tc) Surface Mount TO-268AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5320 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 695W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 267,02977 Kč | 80 108,93 Kč |
| Unit Price without VAT: | 267,02977 Kč |
|---|---|
| Unit Price with VAT: | 323,10602 Kč |








