
ISOM8111DFHRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOM8111DFHRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISOM8111DFHRQ1 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 120% @ 2mA | |
Current Transfer Ratio (Max) | 270% @ 2mA | |
Turn On / Turn Off Time (Typ) | 4.5µs, 3.7µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,46078 Kč | 34 921,56 Kč |
| 4 000 | 16,73772 Kč | 66 950,88 Kč |
| 6 000 | 16,36752 Kč | 98 205,12 Kč |
| 10 000 | 15,95000 Kč | 159 500,00 Kč |
| Unit Price without VAT: | 17,46078 Kč |
|---|---|
| Unit Price with VAT: | 21,12754 Kč |











