ADUM1201CR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 657
Unit Price: 109,19000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 46
Unit Price: 2 156,70000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 3 341
Unit Price: 145,73000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 349
Unit Price: 149,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 827
Unit Price: 158,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 949
Unit Price: 90,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 543
Unit Price: 158,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 948
Unit Price: 108,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 131,87723 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 623
Unit Price: 186,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 131,87723 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 813
Unit Price: 186,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 127,12190 Kč
Datasheet

Similar


Texas Instruments
In Stock: 841
Unit Price: 178,90000 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1201CR

DigiKey Part Number
ADUM1201CR-ND
Manufacturer
Manufacturer Product Number
ADUM1201CR
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1201CR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
45ns, 45ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes