General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0931

DigiKey Part Number
516-2702-5-ND
Manufacturer
Manufacturer Product Number
HCPL-0931
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
HCPL-0931 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
15kV/µs
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Part Status
Active
Pulse Width Distortion (Max)
3ns
Technology
GMR (Giant Magnetoresistive)
Rise / Fall Time (Typ)
1ns, 1ns
Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Isolated Power
No
Operating Temperature
-55°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SO
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-0931-000EBroadcom Limited258516-1740-5-ND254,29000 KčParametric Equivalent
HCPL-0931-500EBroadcom Limited1 464516-3922-1-ND255,55000 KčParametric Equivalent
IL 611-3ENVE Corp/Isolation Products2 185390-IL611-3E-ND145,73000 KčSimilar
IL 612-3ENVE Corp/Isolation Products1 135390-IL612-3E-ND145,73000 KčSimilar
IL 712-3ENVE Corp/Isolation Products6 949390-IL712-3E-ND149,30000 KčSimilar
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 156,70000 Kč2 156,70 Kč
101 805,84900 Kč18 058,49 Kč
251 718,25800 Kč42 956,45 Kč
1001 622,01570 Kč162 201,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 156,70000 Kč
Unit Price with VAT:2 609,60700 Kč