General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7420FCCDR

DigiKey Part Number
296-40140-2-ND - Tape & Reel (TR)
296-40140-1-ND - Cut Tape (CT)
296-40140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7420FCCDR
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7420FCCDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
37ns, 37ns
Part Status
Active
Pulse Width Distortion (Max)
5ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
General Purpose
Voltage - Supply
2.7V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM1200BRZAnalog Devices Inc.634505-ADUM1200BRZ-ND49,30000 KčSimilar
ADUM1200BRZ-RL7Analog Devices Inc.3 105ADUM1200BRZ-RL7CT-ND49,30000 KčSimilar
ADUM1200WSRZAnalog Devices Inc.199505-ADUM1200WSRZ-ND65,30000 KčSimilar
ADUM1200WTRZAnalog Devices Inc.641ADUM1200WTRZ-ND82,42000 KčSimilar
ADUM1200WURZAnalog Devices Inc.163505-ADUM1200WURZ-ND111,14000 KčSimilar
In-Stock: 691
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1178,90000 Kč178,90 Kč
10138,60800 Kč1 386,08 Kč
25128,55800 Kč3 213,95 Kč
100117,51740 Kč11 751,74 Kč
250114,85404 Kč28 713,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500103,70920 Kč259 273,00 Kč
Manufacturers Standard Package
Unit Price without VAT:178,90000 Kč
Unit Price with VAT:216,46900 Kč