
ADUM1200BRZ | |
|---|---|
DigiKey Part Number | 505-ADUM1200BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1200BRZ |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1200BRZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL 721-3E | NVE Corp/Isolation Products | 341 | 390-IL721-3E-ND | 149,30000 Kč | Similar |
| IL 721T-3E | NVE Corp/Isolation Products | 0 | 390-IL721T-3E-ND | 101,86130 Kč | Similar |
| ISO7220AQDRQ1 | Texas Instruments | 2 685 | 296-27335-1-ND | 158,32000 Kč | Similar |
| ISO7420FCCDR | Texas Instruments | 691 | 296-40140-1-ND | 178,90000 Kč | Similar |
| SI8423AB-D-ISR | Skyworks Solutions Inc. | 3 177 | 336-4493-1-ND | 50,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 84,37000 Kč | 843,70 Kč |
| 98 | 70,66041 Kč | 6 924,72 Kč |
| 196 | 67,96173 Kč | 13 320,50 Kč |
| 294 | 66,61007 Kč | 19 583,36 Kč |
| 588 | 64,62670 Kč | 38 000,50 Kč |
| 1 078 | 63,18275 Kč | 68 111,00 Kč |
| 2 548 | 61,51235 Kč | 156 733,47 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |









