
ADM2490EBRWZ | |
|---|---|
DigiKey Part Number | 505-ADM2490EBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2490EBRWZ |
Description | DGTL ISO 5KV 2CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 5000Vrms 2 Channel 16Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM2490EBRWZ Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Series | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Part Status Active | Voltage - Supply 3V, 5V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 105°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 2 | Supplier Device Package 16-SOIC |
Inputs - Side 1/Side 2 1/1 | Base Product Number |
Channel Type Unidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,47000 Kč | 167,47 Kč |
| 10 | 129,55400 Kč | 1 295,54 Kč |
| 47 | 114,82957 Kč | 5 396,99 Kč |
| 141 | 107,64546 Kč | 15 178,01 Kč |
| 282 | 104,13106 Kč | 29 364,96 Kč |
| 517 | 101,57112 Kč | 52 512,27 Kč |
| 1 034 | 99,13059 Kč | 102 501,03 Kč |
| Unit Price without VAT: | 167,47000 Kč |
|---|---|
| Unit Price with VAT: | 202,63870 Kč |


