Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC4066D,653 | |
|---|---|
DigiKey Part Number | 1727-2811-2-ND - Tape & Reel (TR) 1727-2811-1-ND - Cut Tape (CT) 1727-2811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4066D,653 |
Description | IC SWITCH SPST-NO X 4 95OHM 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4066D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 20ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 100 | 2,50930 Kč | 250,93 Kč |
| 250 | 2,30644 Kč | 576,61 Kč |
| 500 | 2,18422 Kč | 1 092,11 Kč |
| 1 000 | 2,08321 Kč | 2 083,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,97658 Kč | 4 941,45 Kč |
| 5 000 | 1,91237 Kč | 9 561,85 Kč |
| 7 500 | 1,88022 Kč | 14 101,65 Kč |
| 12 500 | 1,84458 Kč | 23 057,25 Kč |
| 17 500 | 1,82375 Kč | 31 915,62 Kč |
| 25 000 | 1,80373 Kč | 45 093,25 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |














