4 Circuit IC Switch 1:1 70Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4066M96

DigiKey Part Number
296-9224-2-ND - Tape & Reel (TR)
296-9224-1-ND - Cut Tape (CT)
296-9224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4066M96
Description
IC SWITCH SPST-NOX4 70OHM 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4066M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,64300 Kč76,43 Kč
256,84520 Kč171,13 Kč
1005,94870 Kč594,87 Kč
2505,52332 Kč1 380,83 Kč
5005,26672 Kč2 633,36 Kč
1 0005,10818 Kč5 108,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,83248 Kč12 081,20 Kč
5 0004,69805 Kč23 490,25 Kč
7 5004,63073 Kč34 730,47 Kč
12 5004,55613 Kč56 951,62 Kč
17 5004,51249 Kč78 968,57 Kč
25 0004,47056 Kč111 764,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč