
SP3072EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1784-2-ND - Tape & Reel (TR) 1016-1784-1-ND - Cut Tape (CT) 1016-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3072EEN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3072EEN-L/TR Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 25 | 12,31320 Kč | 307,83 Kč |
| 100 | 10,81820 Kč | 1 081,82 Kč |
| 250 | 10,10760 Kč | 2 526,90 Kč |
| 500 | 9,67924 Kč | 4 839,62 Kč |
| 1 000 | 9,35797 Kč | 9 357,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,95372 Kč | 22 384,30 Kč |
| 5 000 | 8,72912 Kč | 43 645,60 Kč |
| 7 500 | 8,61671 Kč | 64 625,32 Kč |
| 12 500 | 8,49211 Kč | 106 151,38 Kč |
| 17 500 | 8,41926 Kč | 147 337,05 Kč |
| 25 000 | 8,34930 Kč | 208 732,50 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











