
MIKROE-5720 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5720-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5720 |
Description | UART MUX 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 74HC4066D Multiplexer, Demultiplexer (MUX, DEMUX) Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Multiplexer, Demultiplexer (MUX, DEMUX) | |
Utilized IC / Part | 74HC4066D | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |


