
ISO7220AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-27335-2-ND - Tape & Reel (TR) 296-27335-1-ND - Cut Tape (CT) 296-27335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7220AQDRQ1 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7220AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 480ns, 480ns | |
Pulse Width Distortion (Max) | 14ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 118,66000 Kč | 1 186,60 Kč |
| 25 | 109,90360 Kč | 2 747,59 Kč |
| 100 | 100,27380 Kč | 10 027,38 Kč |
| 250 | 95,68368 Kč | 23 920,92 Kč |
| 500 | 92,91616 Kč | 46 458,08 Kč |
| 1 000 | 90,63850 Kč | 90 638,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 88,23427 Kč | 220 585,67 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |

