
ISO7221BDR | |
|---|---|
DigiKey Part Number | 296-38965-2-ND - Tape & Reel (TR) 296-38965-1-ND - Cut Tape (CT) 296-38965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7221BDR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 5Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7221BDR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 70ns, 70ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1201WSRZ-RL7 | Analog Devices Inc. | 2 695 | 505-ADUM1201WSRZ-RL7CT-ND | 126,62000 Kč | Similar |
| IL 711-3 | NVE Corp/Isolation Products | 61 | 390-IL711-3-ND | 245,05000 Kč | Similar |
| IL 711S-3E | NVE Corp/Isolation Products | 0 | 390-IL711S-3E-ND | 101,86130 Kč | Similar |
| IL 711T-3E | NVE Corp/Isolation Products | 0 | 390-IL711T-3E-ND | 101,86130 Kč | Similar |
| IL 712S-3E | NVE Corp/Isolation Products | 11 326 | 390-IL712S-3E-ND | 159,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 78,30200 Kč | 783,02 Kč |
| 25 | 72,13240 Kč | 1 803,31 Kč |
| 100 | 65,35840 Kč | 6 535,84 Kč |
| 250 | 62,26160 Kč | 15 565,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,88996 Kč | 142 224,90 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |

