ISO7420FCCD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 691
Unit Price: 178,90000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 95,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 95,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 634
Unit Price: 110,66000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 105
Unit Price: 110,66000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 117,17000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 117,17000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 199
Unit Price: 146,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 146,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 641
Unit Price: 184,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 110,39342 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7420FCCD

DigiKey Part Number
ISO7420FCCD-ND
Manufacturer
Manufacturer Product Number
ISO7420FCCD
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7420FCCD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
37ns, 37ns
Part Status
Active
Pulse Width Distortion (Max)
5ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
General Purpose
Voltage - Supply
2.7V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (65)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7420FCCDRTexas Instruments691296-40140-1-ND178,90000 KčParametric Equivalent
ADUM1200ARAnalog Devices Inc.0ADUM1200AR-ND0,00000 KčSimilar
ADUM1200ARZAnalog Devices Inc.0505-ADUM1200ARZ-ND95,75000 KčSimilar
ADUM1200ARZ-RL7Analog Devices Inc.0ADUM1200ARZ-RL7CT-ND95,75000 KčSimilar
ADUM1200BRAnalog Devices Inc.0505-ADUM1200BR-ND0,00000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300136,62350 Kč40 987,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,62350 Kč
Unit Price with VAT:165,31444 Kč