ADUM1200BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 528
Unit Price: 107,51000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 402
Unit Price: 2 156,70000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 141,53000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 349
Unit Price: 177,85000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 90,18683 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 685
Unit Price: 153,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 68
Unit Price: 80,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 177
Unit Price: 88,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 536
Unit Price: 91,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 310
Unit Price: 105,20000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 127,12190 Kč
Datasheet

Similar


Texas Instruments
In Stock: 841
Unit Price: 173,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 100,68852 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1200BR

DigiKey Part Number
505-ADUM1200BR-ND
Manufacturer
Manufacturer Product Number
ADUM1200BR
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1200BR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types