
ISO7220BDR | |
|---|---|
DigiKey Part Number | 296-41276-2-ND - Tape & Reel (TR) 296-41276-1-ND - Cut Tape (CT) 296-41276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7220BDR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 5Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7220BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 70ns, 70ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 66,75300 Kč | 667,53 Kč |
| 25 | 61,39800 Kč | 1 534,95 Kč |
| 100 | 55,51450 Kč | 5 551,45 Kč |
| 250 | 52,71084 Kč | 13 177,71 Kč |
| 500 | 51,02136 Kč | 25 510,68 Kč |
| 1 000 | 49,63024 Kč | 49 630,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,16152 Kč | 120 403,80 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |


