Direct
Similar
Similar
Similar
Similar
Similar
Similar

ADUM1200ARZ | |
|---|---|
DigiKey Part Number | 505-ADUM1200ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1200ARZ |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1200ARZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 150ns, 150ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1200ARZ-RL7 | Analog Devices Inc. | 45 | ADUM1200ARZ-RL7CT-ND | 95,75000 Kč | Direct |
| IL 611-3E | NVE Corp/Isolation Products | 2 185 | 390-IL611-3E-ND | 145,73000 Kč | Similar |
| IL 711-3 | NVE Corp/Isolation Products | 61 | 390-IL711-3-ND | 245,05000 Kč | Similar |
| IL 711-3E | NVE Corp/Isolation Products | 1 689 | 390-IL711-3E-ND | 131,87000 Kč | Similar |
| IL 711S-3E | NVE Corp/Isolation Products | 0 | 390-IL711S-3E-ND | 101,86130 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,71600 Kč | 727,16 Kč |
| 98 | 60,65633 Kč | 5 944,32 Kč |
| 196 | 58,27908 Kč | 11 422,70 Kč |
| 294 | 57,08956 Kč | 16 784,33 Kč |
| 588 | 55,34401 Kč | 32 542,28 Kč |
| 1 078 | 54,07258 Kč | 58 290,24 Kč |
| 2 548 | 52,60254 Kč | 134 031,27 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |








