
IL 711T-3 | |
|---|---|
DigiKey Part Number | 390-IL711T-3-ND |
Manufacturer | |
Manufacturer Product Number | IL 711T-3 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 110Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,20000 Kč | 572,20 Kč |
| 10 | 460,65400 Kč | 4 606,54 Kč |
| 25 | 432,81920 Kč | 10 820,48 Kč |
| 100 | 402,22090 Kč | 40 222,09 Kč |
| 300 | 385,15580 Kč | 115 546,74 Kč |
| 500 | 378,84550 Kč | 189 422,75 Kč |
| Unit Price without VAT: | 572,20000 Kč |
|---|---|
| Unit Price with VAT: | 692,36200 Kč |



