Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

ISO7321CQDQ1 | |
|---|---|
DigiKey Part Number | ISO7321CQDQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISO7321CQDQ1 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7321CQDQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 57ns, 57ns |
Packaging Tube | Pulse Width Distortion (Max) 4ns |
Part Status Active | Rise / Fall Time (Typ) 2.4ns, 2.1ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7321CD | Texas Instruments | 865 | 296-46514-5-ND | 193,39000 Kč | Parametric Equivalent |
| ISO7321CDR | Texas Instruments | 4 660 | 296-42102-1-ND | 163,99000 Kč | Parametric Equivalent |
| ISO7321CQDRQ1 | Texas Instruments | 4 623 | 296-43276-1-ND | 186,25000 Kč | Parametric Equivalent |
| ISO7321FCD | Texas Instruments | 152 | 296-42439-5-ND | 187,93000 Kč | Parametric Equivalent |
| ISO7321FCDR | Texas Instruments | 5 680 | 296-42103-1-ND | 163,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 141,89470 Kč | 42 568,41 Kč |
| Unit Price without VAT: | 141,89470 Kč |
|---|---|
| Unit Price with VAT: | 171,69259 Kč |





