
ISO7321FCD | |
|---|---|
DigiKey Part Number | 296-42439-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7321FCD |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7321FCD Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 57ns, 57ns |
Part Status Active | Pulse Width Distortion (Max) 4ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.4ns, 2.1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| 10 | 145,99900 Kč | 1 459,99 Kč |
| 75 | 126,07200 Kč | 9 455,40 Kč |
| 150 | 121,43980 Kč | 18 215,97 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |




