
SI8621EC-B-IS | |
|---|---|
DigiKey Part Number | 336-2066-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8621EC-B-IS |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8621EC-B-IS Models |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 41,21900 Kč | 412,19 Kč |
| 96 | 33,87458 Kč | 3 251,96 Kč |
| 192 | 32,40911 Kč | 6 222,55 Kč |
| 288 | 31,67490 Kč | 9 122,37 Kč |
| 576 | 30,59875 Kč | 17 624,88 Kč |
| 1 056 | 29,81457 Kč | 31 484,19 Kč |
| 2 592 | 28,87274 Kč | 74 838,14 Kč |
| 5 088 | 28,30632 Kč | 144 022,56 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |


