General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7321CQDRQ1

DigiKey Part Number
296-43276-2-ND - Tape & Reel (TR)
296-43276-1-ND - Cut Tape (CT)
296-43276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7321CQDRQ1
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7321CQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
57ns, 57ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
2.4ns, 2.1ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,79000 Kč180,79 Kč
10140,30900 Kč1 403,09 Kč
25130,19600 Kč3 254,90 Kč
100119,08600 Kč11 908,60 Kč
250113,78816 Kč28 447,04 Kč
500110,59562 Kč55 297,81 Kč
1 000107,96836 Kč107 968,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500105,19460 Kč262 986,50 Kč
Manufacturers Standard Package
Unit Price without VAT:180,79000 Kč
Unit Price with VAT:218,75590 Kč