
ISOW7841AQDWERQ1 | |
|---|---|
DigiKey Part Number | 296-ISOW7841AQDWERQ1TR-ND - Tape & Reel (TR) 296-ISOW7841AQDWERQ1CT-ND - Cut Tape (CT) 296-ISOW7841AQDWERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7841AQDWERQ1 |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7841AQDWERQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17.6ns, 17.6ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.7ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOW7841AQDWEQ1 | Texas Instruments | 806 | 296-ISOW7841AQDWEQ1-ND | 372,71000 Kč | Parametric Equivalent |
| ISOW7841DWE | Texas Instruments | 376 | 296-47389-ND | 315,60000 Kč | Parametric Equivalent |
| ISOW7841FAQDWEQ1 | Texas Instruments | 158 | 296-ISOW7841FAQDWEQ1-ND | 372,71000 Kč | Parametric Equivalent |
| ISOW7841FDWER | Texas Instruments | 578 | 296-45472-1-ND | 276,96000 Kč | Parametric Equivalent |
| SI8641BB-B-IS | Skyworks Solutions Inc. | 2 011 | SI8641BB-B-IS-ND | 82,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,71000 Kč | 334,71 Kč |
| 10 | 264,89000 Kč | 2 648,90 Kč |
| 25 | 247,46560 Kč | 6 186,64 Kč |
| 100 | 229,00000 Kč | 22 900,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 205,40181 Kč | 410 803,62 Kč |
| Unit Price without VAT: | 334,71000 Kč |
|---|---|
| Unit Price with VAT: | 404,99910 Kč |









