
ISOW7841AQDWEQ1 | |
|---|---|
DigiKey Part Number | 296-ISOW7841AQDWEQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISOW7841AQDWEQ1 |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17.6ns, 17.6ns |
Packaging Tube | Pulse Width Distortion (Max) 4.7ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,71000 Kč | 372,71 Kč |
| 10 | 295,98800 Kč | 2 959,88 Kč |
| 40 | 268,75875 Kč | 10 750,35 Kč |
| 120 | 253,56833 Kč | 30 428,20 Kč |
| 280 | 244,66868 Kč | 68 507,23 Kč |
| 520 | 239,38325 Kč | 124 479,29 Kč |
| Unit Price without VAT: | 372,71000 Kč |
|---|---|
| Unit Price with VAT: | 450,97910 Kč |


