
OPA388QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA388QDBVRQ1TR-ND - Tape & Reel (TR) 296-OPA388QDBVRQ1CT-ND - Cut Tape (CT) 296-OPA388QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA388QDBVRQ1 |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA388QDBVRQ1 Models |
Category | Current - Supply 1.9mA |
Mfr | Current - Output / Channel 60 mA |
Series | Voltage - Supply Span (Min) 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 0.25 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,42000 Kč | 78,42 Kč |
| 10 | 59,02100 Kč | 590,21 Kč |
| 25 | 54,19080 Kč | 1 354,77 Kč |
| 100 | 48,88320 Kč | 4 888,32 Kč |
| 250 | 46,35260 Kč | 11 588,15 Kč |
| 500 | 45,94884 Kč | 22 974,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,02154 Kč | 126 064,62 Kč |
| Unit Price without VAT: | 78,42000 Kč |
|---|---|
| Unit Price with VAT: | 94,88820 Kč |









