
ISO7321CQDRQ1 | |
|---|---|
DigiKey Part Number | 296-43276-2-ND - Tape & Reel (TR) 296-43276-1-ND - Cut Tape (CT) 296-43276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7321CQDRQ1 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7321CQDRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 57ns, 57ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4ns |
Part Status Active | Rise / Fall Time (Typ) 2.4ns, 2.1ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,25000 Kč | 186,25 Kč |
| 10 | 144,50800 Kč | 1 445,08 Kč |
| 25 | 134,10160 Kč | 3 352,54 Kč |
| 100 | 122,65770 Kč | 12 265,77 Kč |
| 250 | 120,09008 Kč | 30 022,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 108,34985 Kč | 270 874,62 Kč |
| Unit Price without VAT: | 186,25000 Kč |
|---|---|
| Unit Price with VAT: | 225,36250 Kč |




