
SI8622BC-B-ISR | |
|---|---|
DigiKey Part Number | 336-4936-2-ND - Tape & Reel (TR) 336-4936-1-ND - Cut Tape (CT) 336-4936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8622BC-B-ISR |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,89000 Kč | 53,89 Kč |
| 10 | 40,12100 Kč | 401,21 Kč |
| 25 | 36,66920 Kč | 916,73 Kč |
| 100 | 32,87800 Kč | 3 287,80 Kč |
| 250 | 31,06896 Kč | 7 767,24 Kč |
| 500 | 29,97856 Kč | 14 989,28 Kč |
| 1 000 | 29,08121 Kč | 29 081,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,13383 Kč | 70 334,57 Kč |
| 5 000 | 27,56295 Kč | 137 814,75 Kč |
| 7 500 | 27,27707 Kč | 204 578,02 Kč |
| Unit Price without VAT: | 53,89000 Kč |
|---|---|
| Unit Price with VAT: | 65,20690 Kč |


