Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADUM1201BR | |
|---|---|
DigiKey Part Number | 505-ADUM1201BR-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1201BR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1201BR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Obsolete | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1201BRZ | Analog Devices Inc. | 0 | 505-ADUM1201BRZ-ND | 105,74000 Kč | Direct |
| HCPL-0931 | Broadcom Limited | 46 | 516-2702-5-ND | 2 142,07000 Kč | Similar |
| IL 611-3E | NVE Corp/Isolation Products | 0 | 390-IL611-3E-ND | 144,74000 Kč | Similar |
| IL 721-3E | NVE Corp/Isolation Products | 341 | 390-IL721-3E-ND | 148,28000 Kč | Similar |
| ISO7221AQDRQ1 | Texas Instruments | 9 498 | 296-ISO7221AQDRQ1CT-ND | 178,52000 Kč | Similar |






