Similar



ADT6501SRJZP065RL7 | |
|---|---|
DigiKey Part Number | 505-ADT6501SRJZP065RL7TR-ND - Tape & Reel (TR) 505-ADT6501SRJZP065RL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADT6501SRJZP065RL7 |
Description | THERMOSTAT 65DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 65°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADT6501SRJZP065RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 65°C | |
Accuracy | ±4°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,41831 Kč | 64 254,93 Kč |
| 6 000 | 20,98229 Kč | 125 893,74 Kč |
| 9 000 | 20,76397 Kč | 186 875,73 Kč |
| Unit Price without VAT: | 21,41831 Kč |
|---|---|
| Unit Price with VAT: | 25,91616 Kč |












