


SN74LVC1G04DCKR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G04DCKRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G04DCKRCT-ND - Cut Tape (CT) 4518-SN74LVC1G04DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10ns @ 5V, 15pF |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,90720 Kč | 22,68 Kč |
| 100 | 0,75590 Kč | 75,59 Kč |
| 250 | 0,68452 Kč | 171,13 Kč |
| 500 | 0,64128 Kč | 320,64 Kč |
| 1 000 | 0,60579 Kč | 605,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56163 Kč | 1 684,89 Kč |
| 6 000 | 0,54003 Kč | 3 240,18 Kč |
| 9 000 | 0,52920 Kč | 4 762,80 Kč |
| 15 000 | 0,51721 Kč | 7 758,15 Kč |
| 21 000 | 0,51021 Kč | 10 714,41 Kč |
| 30 000 | 0,50347 Kč | 15 104,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








