Power Switch/Driver 1:1 N-Channel 21A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 21A 8-HTSOP-J
8-HTSOP-J

BV1HB045EFJ-CE2

DigiKey Part Number
846-BV1HB045EFJ-CE2TR-ND - Tape & Reel (TR)
846-BV1HB045EFJ-CE2CT-ND - Cut Tape (CT)
846-BV1HB045EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BV1HB045EFJ-CE2
Description
BUILT-IN CURRENT SENSING FUNCTIO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 21A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
21A
Mfr
Rds On (Typ)
45mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
8-HTSOP-J
Voltage - Load
6V ~ 28V
Package / Case
Voltage - Supply (Vcc/Vdd)
6V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1019,92700 Kč199,27 Kč
2518,04160 Kč451,04 Kč
10015,96480 Kč1 596,48 Kč
25014,97660 Kč3 744,15 Kč
50014,38070 Kč7 190,35 Kč
1 00014,13585 Kč14 135,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,37212 Kč33 430,30 Kč
5 00013,06004 Kč65 300,20 Kč
7 50012,90372 Kč96 777,90 Kč
12 50012,73058 Kč159 132,25 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč