


AD5629RBRUZ-2 | |
|---|---|
DigiKey Part Number | AD5629RBRUZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD5629RBRUZ-2 |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5629RBRUZ-2 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±0.25 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,96000 Kč | 549,96 Kč |
| 10 | 442,32400 Kč | 4 423,24 Kč |
| 46 | 401,02413 Kč | 18 447,11 Kč |
| 138 | 380,53580 Kč | 52 513,94 Kč |
| 276 | 370,51156 Kč | 102 261,19 Kč |
| 506 | 363,20883 Kč | 183 783,67 Kč |
| Unit Price without VAT: | 549,96000 Kč |
|---|---|
| Unit Price with VAT: | 665,45160 Kč |










