
THS4221DBVR | |
|---|---|
DigiKey Part Number | 296-15112-2-ND - Tape & Reel (TR) 296-15112-1-ND - Cut Tape (CT) 296-15112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4221DBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | THS4221DBVR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 14mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 990V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 120 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 230 MHz | Base Product Number |
Current - Input Bias 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6642MFX/NOPB | Texas Instruments | 3 902 | LMH6642MFX/NOPBCT-ND | 39,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 58,12200 Kč | 581,22 Kč |
| 25 | 53,35160 Kč | 1 333,79 Kč |
| 100 | 48,10850 Kč | 4 810,85 Kč |
| 250 | 45,60848 Kč | 11 402,12 Kč |
| 500 | 45,17048 Kč | 22 585,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,33008 Kč | 123 990,24 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |











