
LMH6642MFX/NOPB | |
|---|---|
DigiKey Part Number | LMH6642MFX/NOPBTR-ND - Tape & Reel (TR) LMH6642MFX/NOPBCT-ND - Cut Tape (CT) LMH6642MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6642MFX/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6642MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 135V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.7mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 25 | 26,55840 Kč | 663,96 Kč |
| 100 | 23,67100 Kč | 2 367,10 Kč |
| 250 | 22,29232 Kč | 5 573,08 Kč |
| 500 | 21,46122 Kč | 10 730,61 Kč |
| 1 000 | 21,42867 Kč | 21 428,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,93298 Kč | 59 798,94 Kč |
| 6 000 | 19,51971 Kč | 117 118,26 Kč |
| 9 000 | 19,31270 Kč | 173 814,30 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |





