Thermostat 85°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6515UKP085+T

DigiKey Part Number
505-MAX6515UKP085+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6515UKP085+T
Description
IC SW TEMP SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 85°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6515UKP085+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
85°C
Accuracy
±2.5%
Current - Output (Max)
-
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
22µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,92009 Kč109 800,23 Kč
Manufacturers Standard Package
Unit Price without VAT:43,92009 Kč
Unit Price with VAT:53,14331 Kč