


ADP150AUJZ-2.8-R7 | |
|---|---|
DigiKey Part Number | ADP150AUJZ-2.8-R7TR-ND - Tape & Reel (TR) ADP150AUJZ-2.8-R7CT-ND - Cut Tape (CT) ADP150AUJZ-2.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP150AUJZ-2.8-R7 |
Description | IC REG LIN 2.8V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP150AUJZ-2.8-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 22 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 320 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.16V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU28UC3WG-TR | Rohm Semiconductor | 3 000 | BU28UC3WG-TRCT-ND | 6,93000 Kč | Similar |
| LD39115J28R | STMicroelectronics | 4 334 | 497-LD39115J28RCT-ND | 19,95000 Kč | Similar |
| LDLN015PU28R | STMicroelectronics | 5 767 | 497-14027-1-ND | 36,96000 Kč | Similar |
| NCV8702SN28T1G | onsemi | 321 000 | NCV8702SN28T1G-ND | 17,00838 Kč | Similar |
| RT9013-28GB | Richtek USA Inc. | 1 475 | 1028-RT9013-28GBCT-ND | 26,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,17520 Kč | 479,38 Kč |
| 100 | 16,99160 Kč | 1 699,16 Kč |
| 250 | 15,95008 Kč | 3 987,52 Kč |
| 500 | 15,32182 Kč | 7 660,91 Kč |
| 1 000 | 15,09966 Kč | 15 099,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,16616 Kč | 42 498,48 Kč |
| 6 000 | 13,85361 Kč | 83 121,66 Kč |
| 9 000 | 13,69707 Kč | 123 273,63 Kč |
| 15 000 | 13,52368 Kč | 202 855,20 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |










