


ADF7023BCPZ-RL | |
|---|---|
DigiKey Part Number | ADF7023BCPZ-RLTR-ND - Tape & Reel (TR) ADF7023BCPZ-RLCT-ND - Cut Tape (CT) ADF7023BCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF7023BCPZ-RL |
Description | IC RF TXRX+MCU ISM<1GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 431MHz ~ 464MHz, 862MHz ~ 928MHz 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7023BCPZ-RL Models |
Category | Memory Size 4kB ROM, 2.5kB RAM |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 6 |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 12.8mA |
Type TxRx + MCU | Current - Transmitting 8.7mA ~ 32.1mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, GFSK, GMSK, MSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 32-WFQFN Exposed Pad, CSP |
Data Rate (Max) 300kbps | Supplier Device Package 32-LFCSP (5x5) |
Power - Output 13.5dBm | Base Product Number |
Sensitivity -116dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 116,91700 Kč | 1 169,17 Kč |
| 25 | 110,63440 Kč | 2 765,86 Kč |
| 100 | 102,00410 Kč | 10 200,41 Kč |
| 250 | 96,83184 Kč | 24 207,96 Kč |
| 500 | 93,18114 Kč | 46 590,57 Kč |
| 1 000 | 89,74146 Kč | 89 741,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 82,50996 Kč | 412 549,80 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |






