


RT9013-28GB | |
|---|---|
DigiKey Part Number | 1028-RT9013-28GBTR-ND - Tape & Reel (TR) 1028-RT9013-28GBCT-ND - Cut Tape (CT) 1028-RT9013-28GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9013-28GB |
Description | IC REG LINEAR 2.8V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (10kHz) |
Part Status Last Time Buy | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP150AUJZ-2.8-R7 | Analog Devices Inc. | 4 583 | ADP150AUJZ-2.8-R7CT-ND | 29,19000 Kč | Similar |
| ADP151AUJZ-2.8-R7 | Analog Devices Inc. | 9 861 | 505-ADP151AUJZ-2.8-R7CT-ND | 31,29000 Kč | Similar |
| ADP160AUJZ-2.8-R7 | Analog Devices Inc. | 4 833 | ADP160AUJZ-2.8-R7CT-ND | 31,29000 Kč | Similar |
| ADP162AUJZ-2.8-R7 | Analog Devices Inc. | 4 571 | ADP162AUJZ-2.8-R7CT-ND | 31,29000 Kč | Similar |
| BU28UC3WG-TR | Rohm Semiconductor | 3 000 | BU28UC3WG-TRCT-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 25 | 17,29400 Kč | 432,35 Kč |
| 100 | 15,30120 Kč | 1 530,12 Kč |
| 250 | 14,35172 Kč | 3 587,93 Kč |
| 500 | 14,03506 Kč | 7 017,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,85054 Kč | 14 551,62 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

