


BU28UC3WG-TR | |
|---|---|
DigiKey Part Number | 846-BU28UC3WG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU28UC3WG-TR |
Description | IC REG LINEAR 2.8V 300MA 5-SSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU28UC3WG-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features ON/OFF |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 5-SSOP |
Voltage Dropout (Max) 0.22V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU28TD3WG-TR | Rohm Semiconductor | 647 | BU28TD3WGCT-ND | 119,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,47356 Kč | 10 420,68 Kč |
| 6 000 | 3,37560 Kč | 20 253,60 Kč |
| 9 000 | 3,32655 Kč | 29 938,95 Kč |
| 15 000 | 3,27219 Kč | 49 082,85 Kč |
| 21 000 | 3,24045 Kč | 68 049,45 Kč |
| 30 000 | 3,20988 Kč | 96 296,40 Kč |
| Unit Price without VAT: | 3,47356 Kč |
|---|---|
| Unit Price with VAT: | 4,20301 Kč |

