


LD39115J28R | |
|---|---|
DigiKey Part Number | 497-LD39115J28RTR-ND - Tape & Reel (TR) 497-LD39115J28RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LD39115J28R |
Description | IC REG LIN 2.8V 150MA 4-FLIPCHIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-Flipchip (0.79x0.79) |
Datasheet | Datasheet |
EDA/CAD Models | LD39115J28R Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 74dB ~ 67dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UFBGA, FCBGA |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-Flipchip (0.79x0.79) |
Voltage Dropout (Max) 0.11V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP150ACBZ-2.8-R7 | Analog Devices Inc. | 5 085 | ADP150ACBZ-2.8-R7CT-ND | 1,09000 Kč | Direct |
| LP5900TL-2.8/NOPB | Texas Instruments | 613 | LP5900TL-2.8/NOPBCT-ND | 1,14000 Kč | Similar |
| LP5900TLX-2.8/NOPB | Texas Instruments | 1 150 | 296-48931-1-ND | 0,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 25 | 12,86760 Kč | 321,69 Kč |
| 100 | 11,32000 Kč | 1 132,00 Kč |
| 250 | 10,58048 Kč | 2 645,12 Kč |
| 500 | 10,13490 Kč | 5 067,45 Kč |
| 1 000 | 9,76806 Kč | 9 768,06 Kč |
| 2 500 | 9,38107 Kč | 23 452,67 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


