
ADAU1860-1BCBZRL | |
|---|---|
DigiKey Part Number | 505-ADAU1860-1BCBZRLTR-ND - Tape & Reel (TR) 505-ADAU1860-1BCBZRLCT-ND - Cut Tape (CT) 505-ADAU1860-1BCBZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1860-1BCBZRL |
Description | 3ADCS 1DAC LOWPOWER CODEC WITH A |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C, I2S, SPI 56-WLCSP (2.98x2.68) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1860-1BCBZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Audio | |
Data Interface | I2C, I2S, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 3 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 110 / 130 | |
Voltage - Supply, Analog | 1.7V ~ 1.98V | |
Voltage - Supply, Digital | 0.85V ~ 1.21V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, WLCSP | |
Supplier Device Package | 56-WLCSP (2.98x2.68) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,85000 Kč | 305,85 Kč |
| 10 | 253,58400 Kč | 2 535,84 Kč |
| 25 | 236,97200 Kč | 5 924,30 Kč |
| 100 | 216,90880 Kč | 21 690,88 Kč |
| 250 | 206,76252 Kč | 51 690,63 Kč |
| 500 | 200,51866 Kč | 100 259,33 Kč |
| 1 000 | 195,34233 Kč | 195 342,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 189,85475 Kč | 949 273,75 Kč |
| Unit Price without VAT: | 305,85000 Kč |
|---|---|
| Unit Price with VAT: | 370,07850 Kč |



