
MAX20336ENT+T | |
|---|---|
DigiKey Part Number | 175-MAX20336ENT+TTR-ND - Tape & Reel (TR) 175-MAX20336ENT+TCT-ND - Cut Tape (CT) 175-MAX20336ENT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20336ENT+T |
Description | IC SWITCH DPSTX1 330MOHM 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 330mOhm 6-WLP (1.31x0.83) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20336ENT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPST | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 330mOhm | |
Channel-to-Channel Matching (ΔRon) | 3mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 1.7ms, 13.5ms (Typ) | |
-3db Bandwidth | 270MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 14pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.31x0.83) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 39,26600 Kč | 392,66 Kč |
| 25 | 35,87280 Kč | 896,82 Kč |
| 100 | 32,15210 Kč | 3 215,21 Kč |
| 250 | 30,52100 Kč | 7 630,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,49906 Kč | 68 747,65 Kč |
| 5 000 | 26,93892 Kč | 134 694,60 Kč |
| 7 500 | 26,65845 Kč | 199 938,38 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |











