
74AVC4T345FT | |
|---|---|
DigiKey Part Number | 264-74AVC4T345FTTR-ND - Tape & Reel (TR) 264-74AVC4T345FTCT-ND - Cut Tape (CT) 264-74AVC4T345FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T345FT |
Description | 3-BIT+1-BIT DUAL-SUPPLY BUS TRAN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 1, 3 Channel 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T345FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 1, 3 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOPB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 100 | 6,75300 Kč | 675,30 Kč |
| 250 | 6,27756 Kč | 1 569,39 Kč |
| 500 | 5,99198 Kč | 2 995,99 Kč |
| 1 000 | 5,84710 Kč | 5 847,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,50820 Kč | 13 770,50 Kč |
| 5 000 | 5,35840 Kč | 26 792,00 Kč |
| 7 500 | 5,28341 Kč | 39 625,57 Kč |
| 12 500 | 5,20030 Kč | 65 003,75 Kč |
| 17 500 | 5,15172 Kč | 90 155,10 Kč |
| 25 000 | 5,10502 Kč | 127 625,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











