


S25FS128SDSNFI101 | |
|---|---|
DigiKey Part Number | 448-S25FS128SDSNFI101-ND |
Manufacturer | |
Manufacturer Product Number | S25FS128SDSNFI101 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 80 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FS128SDSNFI101 Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 80 MHz |
Packaging Tube | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (5x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 93,14700 Kč | 931,47 Kč |
| 25 | 90,40040 Kč | 2 260,01 Kč |
| 99 | 86,27000 Kč | 8 540,73 Kč |
| 198 | 84,19561 Kč | 16 670,73 Kč |
| 297 | 82,98805 Kč | 24 647,45 Kč |
| 594 | 80,93916 Kč | 48 077,86 Kč |
| 1 089 | 79,16651 Kč | 86 212,33 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |








