
SPK18R1LM4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPK18R1LM4H-1TR-ND - Tape & Reel (TR) 6017-SPK18R1LM4H-1CT-ND - Cut Tape (CT) 6017-SPK18R1LM4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPK18R1LM4H-1 |
Description | SPK18R1LM4H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 1.98 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 70.5dB |
Manufacturer Syntiant | Voltage - Rated 1.8 V |
Series | Voltage Range 1.62 V ~ 1.98 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 510 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Direction Omnidirectional | Height (Max) 0.051" (1.30mm) |
Frequency Range 30 Hz ~ 20 kHz | Shape Rectangular |
Sensitivity -36dB ±1dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 38,68700 Kč | 386,87 Kč |
| 25 | 35,21240 Kč | 880,31 Kč |
| 50 | 32,83080 Kč | 1 641,54 Kč |
| 100 | 30,63050 Kč | 3 063,05 Kč |
| 250 | 29,00500 Kč | 7 251,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 700 | 23,69704 Kč | 135 073,13 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |










