Tactile Switch SPST-NO Top Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKSGAFE010

DigiKey Part Number
4809-SKSGAFE010TR-ND - Tape & Reel (TR)
4809-SKSGAFE010CT-ND - Cut Tape (CT)
4809-SKSGAFE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKSGAFE010
Description
TACT SWITCHTTM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Actuator Height off PCB, Vertical
1.40mm
Series
Actuator Orientation
Top Actuated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Outline
3.00mm x 2.70mm
Circuit
SPST-NO
Illumination
Non-Illuminated
Switch Function
Off-Mom
Operating Force
286gf
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-40°C ~ 85°C
Actuator Type
Standard
Mechanical Life
200,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,08400 Kč80,84 Kč
257,53400 Kč188,35 Kč
507,13100 Kč356,55 Kč
1006,73830 Kč673,83 Kč
2506,24312 Kč1 560,78 Kč
5005,89204 Kč2 946,02 Kč
1 0005,56615 Kč5 566,15 Kč
5 0004,91488 Kč24 574,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0004,62348 Kč55 481,76 Kč
24 0004,42275 Kč106 146,00 Kč
36 0004,31689 Kč155 408,04 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč