Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADA4692-2ARZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4692-2ARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4692-2ARZ-RL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4692-2ARZ-RL Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 180µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.6 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV772MA/NOPB | Texas Instruments | 4 305 | LMV772MA/NOPB-ND | 53,39000 Kč | Similar |
| LMV772MAX/NOPB | Texas Instruments | 194 | LMV772MAX/NOPBCT-ND | 41,71000 Kč | Similar |
| LMV822IDT | STMicroelectronics | 2 386 | 497-12416-1-ND | 22,32000 Kč | Similar |
| LMV822IYDT | STMicroelectronics | 0 | 497-13672-2-ND | 12,10503 Kč | Similar |
| LMV822MX/NOPB | Texas Instruments | 2 374 | LMV822MX/NOPBCT-ND | 36,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,33424 Kč | 55 835,60 Kč |
| 5 000 | 21,85965 Kč | 109 298,25 Kč |
| 7 500 | 21,62204 Kč | 162 165,30 Kč |
| Unit Price without VAT: | 22,33424 Kč |
|---|---|
| Unit Price with VAT: | 27,02443 Kč |






