MCP6021T-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 137
Unit Price: 28,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 893
Unit Price: 76,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 995
Unit Price: 64,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 26,46972 Kč
Datasheet

Similar


Texas Instruments
In Stock: 333
Unit Price: 52,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 704
Unit Price: 45,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,74884 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 300
Unit Price: 26,48647 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 382
Unit Price: 91,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 443 331
Unit Price: 41,29388 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6021T-E/SN

DigiKey Part Number
MCP6021T-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6021T-E/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6021T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
7V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6021-E/SNMicrochip Technology137MCP6021-E/SN-ND28,99000 KčDirect
OPA340UATexas Instruments893OPA340UA-ND76,12000 KčSimilar
OPA340UA/2K5Texas Instruments4 995296-39126-1-ND64,65000 KčSimilar
OPA340UA/2K5G4Texas Instruments0OPA340UA/2K5G4-ND26,46972 KčSimilar
OPA347UATexas Instruments333OPA347UA-ND52,14000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30024,73045 Kč81 610,49 Kč
Manufacturers Standard Package
Unit Price without VAT:24,73045 Kč
Unit Price with VAT:29,92384 Kč