
OPA340UA | |
|---|---|
DigiKey Part Number | OPA340UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA340UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA340UA Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 750µA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,12000 Kč | 76,12 Kč |
| 10 | 57,37300 Kč | 573,73 Kč |
| 75 | 48,40427 Kč | 3 630,32 Kč |
| 150 | 46,31727 Kč | 6 947,59 Kč |
| 300 | 44,59950 Kč | 13 379,85 Kč |
| 525 | 43,43665 Kč | 22 804,24 Kč |
| 1 050 | 42,22822 Kč | 44 339,63 Kč |
| 2 550 | 40,98760 Kč | 104 518,38 Kč |
| 5 025 | 40,22746 Kč | 202 142,99 Kč |
| Unit Price without VAT: | 76,12000 Kč |
|---|---|
| Unit Price with VAT: | 92,10520 Kč |



